Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Audio

KIT, Super Snooper BIG EAR, Audio Amplifier

View AA-1D: Super Snooper Big Ear Audio Amplifier Kit (

AA-1D: Super Snooper Big Ear Audio Amplifier Kit (

View Larger Image
Image is representative only
Electronic Rainbow
Jameco Part no. 151204
Manufacturer ELECTRONIC RAINBOW
Manufacturer no. AA-1D
Catalog 132 , page 157
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
  • Availability:Ship  2 Days ARO 

 Add to cart

Super Snooper Big Ear Audio Amplifier Kit

This kit teaches how amplifiers take a small signal and "magnify" it to drive a small speaker or headphone. It's based on the LM386 Low Voltage Power Amplifier. This chip is not a toy; it's designed to be used in a variety of consumer-electronics applications such as AM-FM radio amplifiers, portable tape or CD players, intercom's, TV sound systems, etc. Provides up to 1 watt of low distortion audio power. Harmonic distortion is 0.2% with a voltage gain of up to 46 dB.

Includes:
  • (1) Printed Circuit Board (2.0"L x 1.0"W)
  • (1) 1kΩ resistor
  • (3) 10kΩ resistor
  • (1) 10kΩ vertical trim potentiometer
  • (2) 0.1µF capacitor
  • (1) 47µF capacitor
  • (2) 4.7µF capacitor
  • (1) LM1458 IC
  • (1) LM386N-1 IC
  • (2) 8-pin IC sockets
  • (1) Electric microphone
  • (1) 9V battery snap
  • Instruction manual


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

KIT,AUDIO ANALYZER,RMS/PEAKER POWER,MEAN/PEAK dB,WHITE LCD,PANEL MOUNT

Buy Now  $69.95


KIT,MP3 PLAYER,VLSI DECODE,RCA,PREOUT,SD CRD,VOLUME.CONTROLLER,SPEAKER OP

Buy Now  $78.95


uMP3 PLAYBACK MODULE,3-5V,MP3/,PCM/WAV,INTFC WITH PIC/AVR/8051

Buy Now  $99.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.