Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

Single Pole Single Throw Pushbutton Tactile Switch off Momentary (On)

View TL1105-A: Single Pole Single Throw Pushbutton Tactile Switch off Momentary (On)

TL1105-A: Single Pole Single Throw Pushbutton Tactile Switch off Momentary (On)


Image is representative only
E-Switch,INC
Jameco Part no. 153251
Manufacturer E-SWITCH,INC
Manufacturer no. TL1105-A
Catalog 142 , page 72
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
1000+ $0.15
  • Availability:Ship  3 Days ARO 

 Add to cart

Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Contact resistance: 100mΩ
  • Pins: 4
  • Dimensions: .24"L x .24"W x .15"D
  • Lead spacing: .17" x .25"
  • Contact rating: 50mA @ 12VDC
  • Lead type: PC
  • Button color: Black
  • Actuator length: 0.8mm

    Report a problem
    Suggest a product
  • Specification Value
    TypeTactile
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins4
    Length (inch).24
    Contact FormSPST
    Width (inch).24
    Depth (inch).15
    Specification Value
    Actuator Length (inch).06
    Lead Spacing A (inch).17
    Lead Spacing B (inch).25
    Switch FunctionN.O.
    Maximum Current Rating (A).05
    Body OrientationStraight
    Voltage Rating (DC)12
    Actuator TypeRound Button


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) 15VDC-20mA Actuator:0.275"

    Buy Now  $0.39


    Switch Push Button Tactile Off Momentary (On) Single Pole Single Throw Cap:155389 155409

    Buy Now  $0.45


    Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) PCB 15 Volt DC @ 20mA

    Buy Now  $0.39

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.