DC Fan Ball 12 Volt 0.29A 3.48W 3100RPM 48CFM 34.8dB Flange Mount

$9.95 ea


  • Part no.: 154641
  • Manufacturer: Nidec Corporation
  • Manufacturer no.: TA350DC-M33422-16
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25
DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Ball
  • Rated Voltage: 12VDC
  • Current: 290mA
  • Air Flow: 48 CFM
  • Noise: 43 dBA
  • Size: 92 x 92 x 25mm
  • Connection Leads: 12" length
  • Agency Approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Length (mm)92
Width (mm)92
Height (mm)25
Air Flow (CFM)48
BearingBall
Current (mA)290
Power (Watts)3.5
Agency ApprovalsUL/CSA
Noise (dBA)34.8
Connection (Leads)12"


Report a problem
Suggest a product