Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> DC Direct Drive

Motor, DC, 16K RPM@3V, Shaft .08 Inch Diameter X.32 Inch Long , Solder Tabs

View ST130-22770-38: Motor DC 16K RPM@3V Shaft .08 Inch Diameter X.32 Inch Long

ST130-22770-38: Motor DC 16K RPM@3V Shaft .08 Inch Diameter X.32 Inch Long


Image is representative only
Jency Motor
Jameco Part no. 154923
Manufacturer JENCY MOTOR
Manufacturer no. ST130-22770-38
Catalog 142 , page 82
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75
1000+ $1.49
  • Availability: Ship  today  

 Add to cart

3VDC Motor


Features:
  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 3VDC
  • Current @ maximum efficiency: 0.95A
  • Speed @ maximum efficiency: 12,500 RPM
  • Torque @ maximum efficiency: 8.4 g-cm
  • Efficiency: 40.0%
  • Terminal type: 0.09" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.37"
  • Size: 0.79" diameter x 1.13" depth

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)3
    CategoryDC Motors
    FamilyST130-22770
    Pin_Count2
    Product Height38mm
    Product Length16.4mm
    Product TypePower Misc
    Product Width19.9mm
    Voltage Range (VDC)1.5-3
    Specification Value
    Current @ Max. Efficiency (A)0.95
    Speed @ Max. Efficiency (RPM)13200
    Torque @ Max. Efficiency (g-cm)10.3
    Efficiency40.0
    Terminal Type0.09 /Solder
    Shaft Diameter (inch)0.08
    Shaft Length (inch)0.37


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    DC MOTOR , 12VDC , 2700MA

    Buy Now  $3.49


    Precious Metal Brush Motors

    Buy Now  $3.49


    12-30 Volt 5050 RPM DC Gear Motor

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.