Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> SRAM

512KX8 DIP-32 SRAM 70NS

View 628512LP-70: Very Low Power/Voltage CMOS SRAM 512K X 8 Bit (Memory)

628512LP-70: Very Low Power/Voltage CMOS SRAM 512K X 8 Bit (Memory)


Image is representative only
Jameco Part no. 157358
Manufacturer   MAJOR BRANDS
Manufacturer no. 628512LP-70
Catalog 161 , page 6
Learn more about Major Brands.
Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.95
100+ $12.95
  • Availability: Ship Today  

 Add to cart

Very Low Power/Voltage CMOS SRAM 512K x 8 bit

628512LP-70

The BS62LV4006 is a high performance, very low power CMOS Static Random Access Memory organized as 524,288 words by 8 bits and operates from a wide range of 2.4V to 5.5V supply voltage.

Features:
  • Wide Vcc operation voltage: 2.4V ~ 5.5V
  • Very low power consumption
  • High speed access time
  • Automatic power down when chip is deselected
  • Fully static operation
  • Data retention supply voltage as low as 1.5V
  • Easy expansion with CE and OE options
  • Three state outputs and TTL compatible
  • 32-pin DIP package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5101 Family 256 x 4-bit Static CMOS RAM

    Buy Now  $7.95


    NVRAM NVSRAM Parallel 256K-Bit 5 Volt 28-Pin EDIP

    Buy Now  $12.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.