Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Kits & Projects >> Electronic Kits >> Optoelectronic

C

940NM IR Illuminator Kit with 36 Infrared LEDs

View LED1007: 940NM IR Illuminator Kit (Optoelectronic)

LED1007: 940NM IR Illuminator Kit (Optoelectronic)

View Larger Image
Image is representative only
Jameco Kitpro
Jameco Part no. 157964
Manufacturer JAMECO KITPRO
Manufacturer no. LED1007
Catalog 151 , page 152
Pricing & Availability

$13.95

# of Unit Price
1+ $13.95
5+ $12.95
  • Availability: Ship  today  

 Add to cart

940nm IR Illuminator Kit

Soldering Required

Light up the dark with the IR Illuminator kit using 940nm/20° viewing angle IR LEDs. The kit comes with 36 high power infrared LEDs (100mA. each), a 2" diameter PC board, 4 resistors, and assembly notes. Approximate assembly time is under 1 hour.

IR Illuminator is designed to operate between 12 and 13.8VDC, with maximum efficiency at 13.2VDC. Units can be daisy chained. At 24 feet, the beam is approximately 8 feet in diameter. Recommended power supply: 13.2V @ 160mA (max.) or 12VDC @ 200mA.

Check out more fun and exciting electronic kits

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Bare Conductive Glowing Paper House Kit

Buy Now  $29.95


Bulbdial Clock Kit

Buy Now  $89.95


Riding Santa Sleigh And Reindeer LED Kit

Buy Now  $24.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.