Serial LCD

158166

$69.95 ea


  • Part no.: 158166
  • Manufacturer: SCOTT EDWARDS ELECTRONICS
  • Manufacturer no.: SGX-120L
Pricing
# of units Price
1+ $69.95
5+ $62.95
25+ $57.95
Serial LCD Display

Features
  • Characters x lines: 20 x 4 with graphics
  • Input data: 2400 or 9600
  • Input voltage: 4.8-5.5V @ 15mA
  • Yellow lettering, no backlight
  • Built-in EEPROM stores text font, settings and text screen
  • Module size: 3.1"W x 1.9"H x 0.8"D
  • Display size: 2.6"W x 1.1"H
  • Includes instruction codes for character generation, cursor control, printing, etc. (Examples for Stamps in PBASIC included)

    Recommended power supply 164101

    Report a problem
    Suggest a product
  • Specification Value
    CategorySerial LCD
    Characters x Lines20 x 4
    Input Current mA45
    Minimum Operating Temperature0°C
    Input Voltage-Max (V)9
    Maximum Operating Temperature50°C
    Serial Input Max (bps)9600
    Backlight (Y/N)Y
    MountingScrew
    Graphic (Y/N)Y
    With Keyboard InterfaceN
    Display Size (WxH) Inches2.6 x 1.1
    Module Size (WxHxD) Inches3.1x1.9x0.8
    Product Width36mm
    Product Length80mm
    Product TypeDisplays Misc


    Report a problem
    Suggest a product