Quad NPN High Density Mounting Phototransistor 40 Volt

160362

$2.49 ea


  • Part no.: 160362
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: PS2502-4
Pricing
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95

Optoisolator


Quad NPN photodarlington output

Features:
  • Number of channels: 4
  • High Current Transfer Ratio ( 80% min)
  • High Isolation Voltage (5.3kVRMS ,7.5kVPK )
  • High BVCEO ( 80Vmin )
  • All electrical parameters 100% tested
  • Custom electrical selections available


Report a problem
Suggest a product
Specification Value
FamilyPS2502-4
Input TypeDC
Output TypeDC
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage1000mV
Maximum Collector Emitter Voltage40V
Minimum Isolation Voltage5300Vrms
Minimum Current Transfer Ratio200%
Maximum Current Transfer Ratio2000%(Typ)
Number of Channels per Chip4
Maximum Input Current50mA
Maximum Fall Time250us
Maximum Reverse Voltage6V
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time53us
Maximum Rise Time300us
Typical Forward Voltage1.2V
Typical Rise Time60us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count16
Product Width7mm(Max)
Product Height4mm(Max)
Supplier_PackageDIP
Product Length20.32mm(Max)
Product TypeTransistor and Photovoltaic Output PhotoCouplers


Report a problem
Suggest a product