Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cable Accessories

Cable Accessories Wire Stripper

View 45-121: T-Stripper Wire Strippers (T6)

45-121: T-Stripper Wire Strippers (T6)

View Larger Image
Image is representative only
Ideal Industries,Inc.
Jameco Part no. 161218
Manufacturer IDEAL INDUSTRIES,INC.
Manufacturer no. 45-121
  RoHS compliant
Catalog 151 , page 127
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
25+ $15.95
  • Availability: Ship  today  

 Add to cart

T-Stripper Wire Strippers (T6)

Features:
  • Form-ground, hardened, knife-type blades for accurate stripping
  • Tough steel construction
  • Built-in wire cutter and wire looping holes
  • Pliers nose for extra gripping strength
  • Laser-etched wire gauge markings
  • Spring-loaded automatic opening
  • Corrosion-resistant, black oxide finish
  • Strips solid (14-24 AWG) and stranded (16-26 AWG) wire


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

170M 5" General-purpose Shearcutter with Red Grips

Buy Now  $8.95


Tool Wire Stripper 20-30AWG Cutter Clamp Wire Loop

Buy Now  $9.95


Automatic Wire Cutter Stripper Adjustable 0.5mm-6mm

Buy Now  $8.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.