Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Couplers

Robot
Store

Shaft Coupler, .197 Bore, Req:P/N 162000 Spider

View M01-0002: Shaft Coupler .197 Bore Req:P/N 162000 Spider

M01-0002: Shaft Coupler .197 Bore Req:P/N 162000 Spider


Image is representative only
Jameco Reliapro
Jameco Part no. 161998
Manufacturer   JAMECO RELIAPRO
Manufacturer no. M01-0002
Catalog 142 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.25
  • Availability:Ship  1 Days ARO 

 Add to cart

Spider Coupler

Use to connect stepper motors to drive shafts. Use with rubber spider (162000) to provide a smooth drive torque between stepper motor steps.

Specifications:
  • 0.197" (5.00mm) Hub
  • Used with motors
  • 1 set screw/hub
  • Hub OD: 0.625" Dia.
  • Hub length: 0.56"
  • Note: This product contains the shaft coupler only, rubber spider P/N 162000 is not included
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
    SHAFT COUPLER,.250 BORE,REQ: P/N 162000 SPIDER

    Buy Now  $1.95


    RC Series Set Screw Couplings

    Buy Now  $6.95


    SHAFT COUPLER,.125 BORE,REQ: P/N 162000 SPIDER

    Buy Now  $1.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.