Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Couplers

Robot
Store

Shaft Coupler, .125 Bore, Req: P/N 162000 Spider

View 162288: Shaft Coupler .125 Bore Req: P/N 162000 Spider

162288: Shaft Coupler .125 Bore Req: P/N 162000 Spider


Image is representative only
Jameco Reliapro
Jameco Part no. 162288
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 162288
Catalog 142 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.95

# of Unit Price
1+ $1.95
10+ $1.75
100+ $1.25
  • Availability: Ship  today  

 Add to cart

Shaft Coupler


Use to connect stepper motors to drive shafts. Use with rubber spider P/N 162000 (not included) to provide a smooth drive torque between stepper motor steps.

Specifications:
  • 0.125" (3.188mm) Hub
  • Used with motors
  • 1 set screw/hub
  • Hub OD: 0.625" Dia.
  • Hub length: 0.56"
  • Note: This product contains the shaft coupler only, rubber spider P/N 162000 is not included
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
    SHAFT COUPLER,.250 BORE,REQ: P/N 162000 SPIDER

    Buy Now  $1.95


    SHAFT COUPLER,.197 BORE,REQ:P/N 162000 SPIDER

    Buy Now  $1.95


    RC Series Set Screw Couplings

    Buy Now  $6.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.