Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Radial

4700uf 50 Volt Radial Capacitor

View R4700/50: Capacitor Radial 4700uf 50V 20% 22MM X 42MM

R4700/50: Capacitor Radial 4700uf 50V 20% 22MM X 42MM

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 163301
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R4700/50
Catalog 142 , page 34
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.45

# of Unit Price
1+ $1.45
10+ $1.29
100+ $1.19
500+ $1.09
  • Availability:Ship  2 Days ARO 

 Add to cart

CAPACITOR,RADIAL,4700uF,50V,20% 22MM x 42MM


CAP,RADIAL,4700uF,50V,20%,85C
22mm x 42mm

Report a problem
Suggest a product
Specification Value
Maximum Operating Temperature85°C
MountingThrough hole
TypeElectrolytic
Capacitance (uF)4700
ConstructionRadial
Specification Value
Voltage50V
Size22 x 42 x 10mm
Tolerance0.2
Leakage Current0.01CV or 3uA,


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor Radial 10 uF 25v 20% 85c 4x5x1.5mm

Buy Now  $0.15


220 uF 25 Volt Radial Capacitor

Buy Now  $0.15


Capacitor 1000 uF 50 Volt 20% 12x25mm Radial 5mm 1000 Hours

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.