Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Potentiometers >> Potentiometers

Potentiometer Linear Taper 10 Detents .2WATTS 10K Ohm 11 Positions

View PMD-401-K: PMD Potentiometer Linear Taper 10 Detents .2WATTS

PMD-401-K: PMD Potentiometer Linear Taper 10 Detents .2WATTS

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 163563
Manufacturer   JAMECO VALUEPRO
Manufacturer no. PMD-401-K
Catalog 151 , page 39
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$1.59

# of Unit Price
1+ $1.59
10+ $1.35
100+ $1.15
500+ $0.99
2500+ $0.89
  • Availability: Ship  today  

 Add to cart

POTENTIOMETER, LINEAR TAPER, 10 DETENTS, .2WATTS, 10K OHM 11 POSITIONS

Report a problem
Suggest a product
Specification Value
FamilyPMD
MountingPanel
Shaft Diameter (mm)6
Width (mm)17
Height (mm)27
Length (mm)24.1
Product TypePotentiometer
Specification Value
Number of Turns1
TypePotentiometer
Resistance (Ohms)10000
Tolerance (%)20
Termination StyleSolder Lug


Report a problem
Suggest a product

RELATED PRODUCTS

Potentiometer Linear Taper 5W 100 Ohm Wirewound 20% Shaft .235"x.67"

Buy Now  $3.75


5k Ohm 2 Watt Potentiometer 10% 6.35mm

Buy Now  $9.95


POTENTIOMETER,100K,RV16AF-10-15R1-100K,LINEAR,16MM,1/5 WATT,.335 INCH

Buy Now  $1.59

Copyright ©2002 - 2015 Jameco. All Rights Reserved.