Switch Push Button Single Pole Single Throw (Off-On)

164494

$2.55 ea


  • Part no.: 164494
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-84B
Pricing
# of units Price
1+ $2.55
10+ $2.29
100+ $1.99
500+ $1.79
1000+ $1.55
Pushbutton Switch

Features:
  • Contact form: SPST OFF-ON
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.59" Depth x 1.2" Total length
  • Mounting hole diameter: 0.406"
  • Solder termination
  • Number of pins: 2
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Contact FormSPST
    Switch FunctionOFF-ON
    Maximum Current Rating (A)3
    Voltage Rating (AC)125
    Termination StyleSolderable
    Number of Pins2
    Lead Spacing A (inch)0.175


    Report a problem
    Suggest a product