AC Fan Ball 220 VOLT240 Volt 0.14A/0.12A 22 with 21W 50HZ/60HZ 2850RPM/3150RPM 97CFM/117CFM 45DB/50DB Flange Mount
DP200A-2123XBT-R: AC Fan Ball 220 VOLT240 Volt 0.14A/0.12A 22 21W 50HZ/60HZ 2850RPM/3150RPM 97CFM/117CFM 45DB/50DB Flange Mount
Image is representative only
| Jameco Part no. 102892 | |
|---|---|
| Manufacturer | SUNON |
| Manufacturer no. | DP200A-2123XBT-R |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [1015 KB ]
AC TUBEAXIAL FAN
Features:
Report a problem
Suggest a product
Features:
- Ball bearing
- Rated voltage: 220VAC
- Current: 120mA
- Air flow: 117 CFM
- Noise: 50 dBA
- Size: 120 x 120 x 38mm
- Terminal connection
- Agency approvals: UL/CSA/TUV/CE
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 220 |
| Fan Rotation | Normal |
| Maximum Pressure | 0.34inH2O|0.39inH2O |
| Nominal Speed | 2850RPM|3150RPM |
| Housing Material | Aluminum |
| Operating Frequency | 50Hz|60Hz |
| Termination | Terminals |
| Mounting | Flange Mount |
| Size (WxHxD mm) | 120 120 x 38 |
| Specification | Value |
|---|---|
| Product Type | Blowers and Fans |
| Maximum Airflow | 117 |
| Bearings | Ball |
| Line Current | 0.12 |
| Power Rating | 21 |
| Noise Level | 50 |
| Family | DP |
| Category | AC Fan |
Report a problem
Suggest a product