Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-AC >> Wall Transformers

AC-to-AC Wall Adapter/Transformer , 14V @ 500MA, Black, Straight 2.1MM Female Plug

View ACU140050C6951: 14VAC 500MA Output AC-AC Wall Adapter (AC-to-AC)

ACU140050C6951: 14VAC 500MA Output AC-AC Wall Adapter (AC-to-AC)


Image is representative only
Jameco Reliapro
Jameco Part no. 171408
Manufacturer   JAMECO RELIAPRO
Manufacturer no. ACU140050C6951
Catalog 132 , page 93
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95
  • Availability: Ship  today  

 Add to cart

14VAC, 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 14VAC @ 500mA
  • Size: 2.8"H x 2.0"W x 1.6"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 0.6 lbs.
  • Agency approvals: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)14
Output Current (mA)500
Output Connector ID x OD2.1mm x 5.5mm
Size H x W x D (inches)2.8 x 2.0 x 1.6
Input Voltage (VAC)120
Specification Value
ColorBlack
Output Cord Length6
Weight (lbs.)0.6
Agency ApprovalUL|CUL


Report a problem
Suggest a product

RELATED PRODUCTS

AC-TO-AC WALL ADAPTER/TRANSFORMER , 12V @ 1000MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG

Buy Now  $9.95


AC-TO-AC WALL ADAPTER/TRANSFORMER , 12V @ 1500MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG

Buy Now  $11.95


AC-TO-AC WALL ADAPTER/TRANSFORMER , 16V @ 1000MA, BLACK, STRAIGHT 2.1MM FEMALE PLUG

Buy Now  $11.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.