Push Button Switch Normally Open (NO) Off Momentary (On) Single Pole Single Throw Round Button 2 Amp 48 Volt Momentary Contact Screw Panel Mount

171774

$14.49 ea


  • Part no.: 171774
  • Manufacturer: APEM COMPONENTS,INC.
  • Manufacturer no.: AV191003C900
Pricing
# of units Price
1+ $14.49
10+ $13.49
100+ $12.49
Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 2A @ 48VDC
  • Dimensions: 0.87" Depth x 1.2" Total length
  • Mounting hole diameter: 0.750"
  • Screw terminals
  • Number of pins: 2
  • Button color: Silver

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Termination StyleScrew
    Number of Pins2
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)2
    Mechanical Life1000000
    Voltage Rating (DC)48
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature70°C


    Report a problem
    Suggest a product