Electromechanical Relay Single Pole Double Throw 5 Amps Dc/10 Amps Ac 12 Volt 400Ohm Through Hole

172937

$1.55 ea


  • Part no.: 172937
  • Manufacturer: NAIS/AROMAT
  • Manufacturer no.: JS1-12V-F
  • RoHS Compliant
Pricing
# of units Price
1+ $1.55
10+ $1.29
50+ $1.15
100+ $1.05
500+ $0.89
Small PC Mount Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Contact form: SPDT
  • Coil voltage: 12VDC
  • Coil resistance: 400Ω
  • Contact voltage: 125VAC/24VDC
  • Contact current: 10A/5A
  • Size: 0.85"L x 0.62"W x 0.63"H
  • 5-pin package
  • Mechanical life: 10 million operations
  • Electrical life: 100,000 operations
  • Dielectric strength: 1500Vrms (between contact and coil)
  • Potter and Brumfield Cross Reference: T72M5D121-12

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Product Height0.63
    FamilyJS
    TypePower Relay
    Relay ConstructionNon-Latching
    Maximum Power Rating2.5KVA
    Coil Current30mA
    Coil Resistance400Ohm
    Contact ArrangementSPDT
    DC Coil Voltage12
    Maximum Pick-Up Voltage8.4VDC
    Minimum Dropout Voltage1.2VDC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Coil Resistance (ohms)400
    PackagingCarton/Case
    Termination StylePC Pin
    Product TypeElectromechanical Relay
    Maximum Current Rating10
    Maximum AC Voltage Rating125
    Maximum DC Voltage Rating24
    Pin Count5
    Product Length0.85
    Product Depth0.62


    Report a problem
    Suggest a product