115 Volt AC 120mm Tubeaxial Fan

$13.95 ea


  • Part no.: 2125931
  • Manufacturer: COMMON WEALTH
  • Manufacturer no.: FP-108-1.
  • RoHS Compliant
Pricing
# of units Price
1+ $13.95
10+ $12.95
50+ $11.49
100+ $10.95

115VAC AXIAL FAN


Features:

  • Bearing: Ball
  • Speed: 112 CFM
  • Housing: Die-cast aluminum
  • Dimensions: 120mm x 120mm x 38mm
  • UL/CSA/TUV/CE Approved


    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Length (mm)119
    Width (mm)119
    Height (mm)38
    Air Flow (CFM)112
    BearingBALL
    Current (mA)250
    Power (Watts)19
    Agency ApprovalsUL/CSA/TUV/CE
    Noise (dBA)45


    Report a problem
    Suggest a product