Fan, 115VAC, 112 CFM, 120X120X38, Ball Bearings Bearings, Terminals, Ul/Csa/Tuv/Ce
FP-108-1.: Fan 115VAC 112 CFM 120X120X38 Ball Bearings (AC)
View Larger ImageImage is representative only
| Jameco Part no. 2125931 | |
|---|---|
| Manufacturer | COMMON WEALTH |
| Manufacturer no. | FP-108-1. |
| RoHS compliant | |
| Catalog 132 , page 92 | |
- Data Sheet (current) [1.6 MB ]
115VAC AXIAL FAN
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Voltage Rating | 115 |
| Size (WxHxD mm) | 120 120 x 38 |
| Maximum Airflow | 112 |
| Bearings | Ball |
| Specification | Value |
|---|---|
| Line Current | 0.25 |
| Power Rating | 19 |
| Noise Level | 40 |
Report a problem
Suggest a product