Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 4.68" (120mm)

Fan, 115VAC, 112 CFM, 120X120X38, Ball Bearings Bearings, Terminals, Ul/Csa/Tuv/Ce

View FP-108-1.: Fan 115VAC 112 CFM 120X120X38 Ball Bearings

FP-108-1.: Fan 115VAC 112 CFM 120X120X38 Ball Bearings

View Larger Image
Image is representative only
Common Wealth
Jameco Part no. 2125931
Manufacturer COMMON WEALTH
Manufacturer no. FP-108-1.
  RoHS compliant
Catalog 151 , page 86
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95
  • Availability: Ship  today  

 Add to cart

115VAC AXIAL FAN


Features:

  • Bearing: Ball
  • Speed: 112 CFM
  • Housing: Die-cast aluminum
  • Dimensions: 120mm x 120mm x 38mm
  • UL/CSA/TUV/CE Approved


    Report a problem
    Suggest a product
  • Specification Value
    Voltage (VAC)115
    Noise (dBA)45
    Length (mm)119
    Width (mm)119
    Height (mm)38
    Air Flow (CFM)112
    Specification Value
    BearingBALL
    Current (mA)250
    Power (Watts)19
    Agency ApprovalsUL/CSA/TUV/CE


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC Fan Ball 115 Volt 60Hz 0.24 Amp 20 Watt 3150 RPM 117 CFM 50dB Flange Mount

    Buy Now  $17.95


    115VAC Tubeaxial Fan 80x80x25mm 23CFM

    Buy Now  $15.95


    AC Fan Ball 115 Volt 0.21a-0.18a 20w-18w 50hz-60hz 2750 RPM-3050 RPM 87 CFM-107 CFM 45dB-50dB Flange Mount

    Buy Now  $15.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.