Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Replacement PC Pushbutton Switch for Computer Cases 250V@8A Alternate Action

View PSD-1-2S8: Replacement PC Push-Button Switch for Most Computer Cases

PSD-1-2S8: Replacement PC Push-Button Switch for Most Computer Cases

View Larger Image
Image is representative only
Canal Electronics
Jameco Part no. 174238
Manufacturer CANAL ELECTRONICS
Manufacturer no. PSD-1-2S8
Catalog 142 , page 149
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.49
100+ $1.95
  • Availability:Ship  1 Days ARO 

 Add to cart

Replacement PC Push-Button Switch For Most Computer Cases

  • Alternate action switch double pole switch
  • Contacts rated at 250V
  • Current: 8A
  • UL/CSA/VDE approved
  • Size: 0.9"L x 0.7"W x 0.9"D

    Report a problem
    Suggest a product
  • Specification Value
    TypeSwitch Push Button
    Length (inch)0.9
    Height (inch)0.9
    Specification Value
    Maximum Current Rating (A)8
    Voltage Rating (AC)250


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.