Relay Solid State 32 Volt DC Input 10 Amp 120 Volt DC Output 4-Pin

176655

$25.49 ea


  • Part no.: 176655
  • Manufacturer: KYOTO ELECTRIC
  • Manufacturer no.: KG1010D
Pricing
# of units Price
1+ $25.49
10+ $22.95
50+ $20.49
100+ $19.49
DC/DC Solid State Relay

  • 4 pins
  • Contact form: SPST
  • Type: DC/DC
  • Control voltage: 3-32 VDC
  • Screw terminal
  • Contact voltage @ current: 120VDC @ 10A
  • Size: 2.3"L x 1.7"W x 0.9"H
  • Built-in heat sink
  • CE approved

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    FamilyKG1010D
    Output DeviceTransistor
    I/O Isolation Voltage4000V
    Maximum Input Voltage32V
    MountingScrew
    Output TypeDC
    Product TypeSolid State Relay
    Contact FormSPST
    Maximum Output Voltage120
    Maximum Output Current10
    Pin_Count4
    Product Length2.3
    Product Width1.7
    Product Height0.9


    Report a problem
    Suggest a product