Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor TIP107 PNP Darlington 100VCEO 1000HFE 3 Amp To-220

View TIP107.: Darlington BJT Transistor TIP107 PNP Darl SIL 100VCEO 1000HFE 3A TO-220

TIP107.: Darlington BJT Transistor TIP107 PNP Darl SIL 100VCEO 1000HFE 3A TO-220

View Larger Image
Image is representative only
Jameco Part no. 179258
Manufacturer   MAJOR BRANDS
Manufacturer no. TIP107.
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.59

# of Unit Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.31
1000+ $0.275
  • Availability:Ship  3 Days ARO 

 Add to cart

TRANSISTOR,TIP107,PNP DARL SIL,100VCEO,1000HFE 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP107
Maximum Emitter Base Voltage5V
Minimum DC Current Gain200@8A@4V|1000@3A@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Specification Value
TypePNP
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage2V@6mA@3A|2.5V@80mA@8A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current8A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.