Transistor Tip107 PNP Darlington 100vceo 1000hfe 3 Amp To-220

$0.59 ea


  • Part no.: 179258
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: TIP107.
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.31
1000+ $0.275
TRANSISTOR,TIP107,PNP DARL SIL,100VCEO,1000HFE 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP107
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current50uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@8A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current8A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@4V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product