Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 Bulk

$0.59 ea


  • Part no.: 179291
  • Manufacturer: FAIRCHILD SEMICONDUCTOR
  • Manufacturer no.: TIP120(FSC)
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29
TRANSISTOR,TIP120,NPN DARL SIL,60Vceo,1000hfe 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP120
TypeNPN
ConfigurationSingle
Maximum Collector Base Voltage60V
Maximum Collector Cut-off Current200uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@5A
Maximum Collector Emitter Voltage60V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.5mm
Product Height9.2mm
Product Length9.9mm
Product TypeDarlington BJT


Report a problem
Suggest a product