Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Darlington

Transistor TIP127 PNP Darlington BJT 100 Vceo 1000 Hfe 3 Amp TO-220

View TIP127: Darlington BJT Transistor PNP Darl SIL 100VCEO 1000HFE 3A TO-220

TIP127: Darlington BJT Transistor PNP Darl SIL 100VCEO 1000HFE 3A TO-220

View Larger Image
Image is representative only
Jameco Part no. 179320
Manufacturer   MAJOR BRANDS
Manufacturer no. TIP127
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR,TIP127,PNP DARL SIL,100Vceo,1000hfe 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP127
Maximum Emitter Base Voltage5V
Minimum DC Current Gain1000@3A@3V|1000@500mA@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Specification Value
TypePNP
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage2V@12mA@3A|4V@20mA@5A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current5A


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.