Transistor Tip127 PNP Darlington BJT 100 Vceo 1000 hfe 3 Amp TO-220

$0.49 ea


  • Part no.: 179320
  • Manufacturer: Major Brands
  • Manufacturer no.: TIP127
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19
TRANSISTOR,TIP127,PNP DARL SIL,100Vceo,1000hfe 3A,TO-220

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyTIP127
TypePNP
ConfigurationSingle
Maximum Collector Base Voltage100V
Maximum Collector Cut-off Current1000uA
Maximum Collector Emitter Saturation Voltage[email protected]@[email protected]@5A
Maximum Collector Emitter Voltage100V
Maximum Continuous DC Collector Current5A
Maximum Emitter Base Voltage5V
Minimum DC Current Gain[email protected]@[email protected]@3V
Number of Elements per Chip1
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier_PackageTO-220
Product Width4.83mm(Max)
Product Height9.4mm(Max)
Product Length10.67mm(Max)
Product TypeDarlington BJT


Report a problem
Suggest a product