Diode Zener Single 9.1 Volt 5% 1W 2-Pin DO-41

$0.10 ea


  • Part no.: 178837
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N4739A
Pricing
# of units Price
10+ $0.10
100+ $0.06
1000+ $0.035
NOTE:
  • Order in multiples of 10

Optocoupler DC Input 1 Channel Trans w/ Base DC Output 6-Pin

Specifications

  • Very sharp reverse characteristic
  • Very high stability
  • Low reverse current level

    Applications

    Voltage stabilization

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage9.1
    Zener Voltage Tolerance5%
    Test Current28mA
    Maximum Power Dissipation1000mW@Ta=50C
    Maximum Reverse Leakage Current10uA
    Maximum Zener Impedance5Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole
    Supplier_PackageDO-41
    Family1N4739A
    Product TypeZener
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product Length5.2mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator


    Report a problem
    Suggest a product