Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cables

100 Foot 22AWG Unshielded 5 Conductor Audio, Control and Instrumentation Cable (Non-Plenum)

View 8445 060100: Cables 100 Foot 22AWG Unshielded 5 Conductor Audio (Assortments)

8445 060100: Cables 100 Foot 22AWG Unshielded 5 Conductor Audio (Assortments)


Image is representative only
Belden
Jameco Part no. 733083
Manufacturer BELDEN
Manufacturer no. 8445 060100
  RoHS compliant
Catalog 151 , page 44
Pricing & Availability

$89.95

# of Unit Price
1+ $89.95
5+ $85.95
  • Availability: Ship  today  

 Add to cart

100' 22AWG Unshielded 5-Conductor Audio, Control and Instrumentation Cable (non-plenum)

Features

  • Multi-conductor (5 conductors)
  • Unshielded
  • PVC jacket
  • 22 AWG, 7x30 stranded tinned copper conductors (individually cabled)
  • 100 foot spool
  • Insulation thickness: 0.011"
  • Jacket thickness: 0.032"
  • Nominal OD: 0.194"
  • Rating: NEC: CMG, CEC: CMG, CSA: FT4
  • UL AWM Style 2576 (150V 80°C)



    Report a problem
    Suggest a product
  • Specification Value
    Family8445
    Number of Conductors5
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature80°C
    Cable Diameter4.92mm
    Cable Length30.48m
    Product TypeCables
    Specification Value
    TypeAudio Cable
    Maximum Current Rating2.4A
    ColorChrome
    Size22AWG
    Maximum Voltage Rating300VAC
    Conductor MaterialTinned Copper


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    CABLE,SHIELDED,25 CONDUCTOR,GRAY,24AWG,100 FEET,ROUND

    Buy Now  $94.95


    100' 18AWG Shielded 3-Conductor Non-Paired Audio, Control and Instrumentation Cable

    Buy Now  $89.95


    CABLE,SHIELDED,15 CONDUCTOR,GRAY,24AWG,1000 FEET,ROUND

    Buy Now  $399.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.