Diode Zener Single 3 Volt 5% 500mW 2-Pin DO-35

$0.12 ea


  • Part no.: 179004
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N5225B
  • RoHS Compliant
Pricing
# of units Price
10+ $0.12
100+ $0.07
1000+ $0.04
NOTE:
  • • Order in multiples of 10

Diode Zener Single 3 Volt 5% 500mW 2-Pin

Specifications

  • Very sharp reverse characteristic
  • Very high stability
  • Low reverse current level
  • Vz tolerance: ±5%
  • Used for voltage stabilization

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Zener Voltage3
    Supplier_PackageDO-35
    Family1N5225B
    Product TypeZener
    Product Width2mm
    Product Height2mm
    Product Length4.2mm(Max)
    Pin_Count2
    Minimum Operating Temperature-65°C
    TypeVoltage Regulator
    Zener Voltage Tolerance5%
    Typical Voltage Temperature Coefficient-0.075%/C
    Test Current20mA
    Maximum Power Dissipation500mW
    Maximum Reverse Leakage Current50uA
    Maximum Zener Impedance29Ohm
    Maximum Operating Temperature200°C
    ConfigurationSingle
    MountingThrough Hole


    Report a problem
    Suggest a product