Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Switching

Diode Switching 100 Volt 0.3A 2 Pin DO-35

View 1N4148-VISHAY: Diode Switch 100PRV 25MA 1VF 10MA

1N4148-VISHAY: Diode Switch 100PRV 25MA 1VF 10MA


Image is representative only
Vishay Intertechnology, Inc.
Jameco Part no. 179215
Manufacturer VISHAY INTERTECHNOLOGY, INC.
Manufacturer no. 1N4148-VISHAY
Catalog 151 , page 15
Pricing & Availability

$0.05

# of Unit Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

DIODE SWITCH, 1N4148 100PRV 25mA, 1Vf 10mA


@DIODE SWITCH,1N4148
100PRV@25mA,1Vf@10mA(10)

Report a problem
Suggest a product
Specification Value
Family1N4148
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count2
Product Width1.7mm(Max)
Supplier_PackageDO-35
Product Height1.7mm(Max)
Product Length3.9mm(Max)
Product TypeRectifier
Specification Value
TypeSwitching Diode
ConfigurationSingle
Maximum Continuous Forward Current0.3A
Peak Forward Voltage1V@0.01A
Peak Non-Repetitive Surge Current2A
Peak Reverse Current5uA@75V
Peak Reverse Recovery Time8ns
Peak Reverse Repetitive Voltage100V


Report a problem
Suggest a product

RELATED PRODUCTS

Germanium Diode Vf=1 Volt @ 200Ma 2-Pin Do-7

Buy Now  $0.99


Diode Ultra Fast Recovery Rectifier 100 Volt 0.3A 2-Pin DO-35 Bulk

Buy Now  $0.06


Diode Schottky 60 Volt 0.015A 2-Pin DO-35

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.