Diode Switching 100 Volt 0.3A 2-Pin DO-35

179215

$0.05 ea


  • Part no.: 179215
  • Manufacturer: VISHAY INTERTECHNOLOGY, INC.
  • Manufacturer no.: 1N4148-VISHAY
Pricing
# of units Price
10+ $0.05
100+ $0.02
1000+ $0.015
NOTE:
  • Order in multiples of 10

Diode Switching 100V 0.3A 2-Pin DO-35

Specifications

  • Silicon Epitaxial Planar Diode

    Applications

  • Extreme fast switches

    Report a problem
    Suggest a product
  • Specification Value
    Family1N4148
    TypeSwitching Diode
    ConfigurationSingle
    Maximum Continuous Forward Current0.3A
    Peak Forward Voltage1V@0.01A
    Peak Non-Repetitive Surge Current2A
    Peak Reverse Current5uA@75V
    Peak Reverse Recovery Time8ns
    Peak Reverse Repetitive Voltage100V
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature175°C
    MountingThrough Hole
    Pin_Count2
    Product Width1.7mm(Max)
    Supplier_PackageDO-35
    Product Height1.7mm(Max)
    Product Length3.9mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product