Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 2.75" (70mm)

Fan, 12VDC, 43 CFM, 70X70X15, 8.4WT, Hydro, 3-8 Inch with Conn(Lck Rtr)Ul/Tu

View DE07015R12U: Fan 12VDC 43 CFM 70X70X158.4WT Hydro

DE07015R12U: Fan 12VDC 43 CFM 70X70X158.4WT Hydro

View Larger Image
Image is representative only
AVC America,Inc.
Jameco Part no. 2125561
Manufacturer AVC AMERICA,INC.
Manufacturer no. DE07015R12U
Catalog 142 , page 89
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.95

# of Unit Price
1+ $5.95
10+ $4.95
50+ $3.95
100+ $2.95
500+ $2.49
  • Availability: Ship  today  

 Add to cart

COOLING FAN


Features:
  • Bearing Type: Hydraulic
  • Speed: 5700 rpm ± 10%
  • Max. Airflow: 43 CFM
  • Max. Air Pressure: 0.31 inch-H2O
  • Rated Voltage: 12V
  • Operation Voltage: 5~13.2V
  • Input Current: 0.7A
  • Noise: 46 dBA
  • Dimension (mm): 70 x 70 x 15


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)46
Connection (Leads)8 w/ conn
Length (mm)70
Width (mm)70
Height (mm)15
Specification Value
Air Flow (CFM)43
BearingHydraulic
Current (mA)700
Power (Watts)8.4
Agency ApprovalsUL/CE/TUV


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,98.6 CFM,120X120X25,SLEEVE BEARINGS,2 INCH WITH conn,UL/CE/TUV/CUL

Buy Now  $6.95


FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.