Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Educational Kits >> Measurement

DC Voltage Monitor KIT

View VM-2: DC Voltage Monitor KIT with 7 LEDs

VM-2: DC Voltage Monitor KIT with 7 LEDs

View Larger Image
Image is representative only
Electronic Rainbow
Jameco Part no. 181833
Manufacturer ELECTRONIC RAINBOW
Manufacturer no. VM-2
Catalog 142 , page 155
Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
5+ $8.95
  • Availability: Ship  today  

 Add to cart

DC VOLTAGE MONITOR KIT WITH 7 LEDs

Monitor the status of your batteries with this kit, so that you know exactly how much power is left inside.

Features:
  • 7 LEDs to monitor 12VDC in 1V, 1/2V, or 1/4V steps
  • Can also be built to monitor 8V or 5V in 1/4V steps
  • Great for boats, motor homes, model planes, or race car Ni-Cd batteries
  • All parts and instructions included
  • Size: 1.3" x 2.7"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC to Pulse Width Modulator Kit - Control DC Motors

    Buy Now  $23.95


    Twin Motor Gear Box

    Buy Now  $11.95


    1A Power Supply Kit 1.5A Max Output Current

    Buy Now  $13.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.