Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

$22.95 ea


  • Part no.: 183548
  • Manufacturer: Bourns
  • Manufacturer no.: 3540S-1-502L
  • RoHS Compliant
Pricing
# of units Price
1+ $22.95
10+ $20.95
100+ $18.95
Multi-Turn Potentiometers ( 10%)
Series 3540
  • Ohms: 5k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)5000
Power Rating (W)2
Tolerance (%)5
Family3540
TypePotentiometer
TechnologyWirewound
Temperature Coefficient (ppm/Cel)50
Termination StyleSolder Lug
Operating Temperature-Max (Cel)125
Operating Temperature-Min (Cel)1
MountingPanel
Shaft Diameter (mm)6.34
Length (mm)39.67
Diameter (mm)22.23
Product TypePotentiometer


Report a problem
Suggest a product