Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Variable Resistors >> Potentiometers

Resistor Wirewound Pot 10K Ohm 5% 2 Watt 6.34MM Solder Lug Panel Mount

View 3540S-1-103L.: 3540 Multi-Turn Potentiometers ( 10%) Ohms: 10K (Variable Resistors)

3540S-1-103L.: 3540 Multi-Turn Potentiometers ( 10%) Ohms: 10K (Variable Resistors)

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 183521
Manufacturer BOURNS, INC.
Manufacturer no. 3540S-1-103L.
  RoHS compliant
Catalog 142 , page 40
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $16.95
100+ $15.95
  • Availability: Ship  today  

 Add to cart

Multi-Turn Potentiometers ( 10%)

Series 3540

Features:
  • Ohms: 10k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W

    Report a problem
    Suggest a product
  • Specification Value
    Family3540
    Operating Temperature-Min (Cel)1
    MountingPanel Mount
    Shaft Diameter (mm)6.34
    Length (mm)39.67
    Diameter (mm)22.23
    Product TypeResistor Trimmers, Potentiometer and Rheostat
    TypePotentiometer
    Specification Value
    TechnologyWirewound
    Resistance (Ohms)10000
    Power Rating (W)2
    Tolerance (%)5
    Temperature Coefficient (ppm/Cel)50
    Termination StyleSolder Lug
    Operating Temperature-Max (Cel)125


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Potentiometer, 10-Turn, Wire Wound, 2 Watt, 5K ohm

    Buy Now  $14.95


    Resistor Wirewound Pot 5k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

    Buy Now  $12.95


    Resistor Wirewound Pot 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

    Buy Now  $12.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.