Resistor Wirewound Pot 10k Ohm 5% 2 Watt 6.34mm Solder Lug Panel Mount

$22.95 ea


  • Part no.: 183521
  • Manufacturer: BOURNS, INC.
  • Manufacturer no.: 3540S-1-103L.
  • RoHS Compliant
Pricing
# of units Price
1+ $22.95
10+ $20.95
100+ $18.95
Multi-Turn Potentiometers ( 10%)

Series 3540

Features:
  • Ohms: 10k
  • 10-turn; wirewound
  • Resistance tolerance:  10%
  • Insulation resistance: (500VDC) 1,000M ohms min.
  • Absolute minimum resistance: 1 ohm or 0.1% max.
  • Load Life 1,000 hours, 2W

    Report a problem
    Suggest a product
  • Specification Value
    Family3540
    TypePotentiometer
    TechnologyWirewound
    Resistance (Ohms)10000
    Power Rating (W)2
    Tolerance (%)5
    Temperature Coefficient (ppm/Cel)50
    Termination StyleSolder Lug
    Operating Temperature-Max (Cel)125
    Operating Temperature-Min (Cel)1
    MountingPanel
    Shaft Diameter (mm)6.34
    Length (mm)39.67
    Diameter (mm)22.23
    Product TypePotentiometer


    Report a problem
    Suggest a product