Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 12 Volt 1 Amp 3 Pin 3+ Tab TO-220

View 7812T: KA 12V 1A Positive Voltage Regulator TO-220 3 Pin (Analog/Linear)

7812T: KA 12V 1A Positive Voltage Regulator TO-220 3 Pin (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 51334
Manufacturer   MAJOR BRANDS
Manufacturer no. 7812T
Catalog 151 , page 12
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 7812T, 12V 1A POSITIVE VOLTAGE REGULATOR, TO-220, 3-PIN


IC,7812T,TO-220/3,
12V 1A POSITIVE (LM340T-12)

Report a problem
Suggest a product
Specification Value
FamilyKA7812
Maximum Input Voltage35V
Output Voltage12V
Maximum Output Current2.2A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
Typical Quiescent Current5.1mA
TypeLinear
Junction to Ambient65C/W
Junction to Case5C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count3
Specification Value
Product Width4.5mm
Supplier_PackageTO-220
PolarityPositive
Product Height9.2mm
Product Length9.9mm
Product TypeRegulator
Output TypeFixed
Accuracy4%
FunctionStandard
Line Regulation240mV
Load Regulation240mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.