Fluke 179 Digital Multimeter with Built-in Thermometer

$384.95 ea


  • Part no.: 185535
  • Manufacturer: Fluke Corporation
  • Manufacturer no.: FLUKE-179 ESFP
Pricing
# of units Price
1+ $384.95
5+ $349.99

Fluke 179 Digital Multimeter with Built-in Thermometer

Fluke Part No. 1564549

Versatile meter for field service: This meter has the features needed to repair most electrical problems. It's easy to use and has significant improvements over Fluke's original 70 Series like true-RMS, more measurement features, conformance to the latest safety standards, and a much larger display that's easier to read.

Electrical safety: The Fluke 179 meets Measurement Category III, 1000V and Category IV 600V. It can withstand transient impulses in excess of 8000V assuring protection from surges and spikes.

Basic Measurement Functions:
  • Number of Functions: 13
  • Display Count: 6000
  • Resolution (max DC):100µV
  • DC Voltage Range: 600mV-1000V
  • AC Voltages Range: 600V-1000V
  • DC Current Range: 60mA-10A
  • AC Current Range: 60mA-10A
  • Resistance Range: 600Ω-50MΩ
  • Capacitance Range: 1000nF-9999µF
  • Frequency Range: 99.99Hz-99.99kHz
  • Temperature Range: -40°C to 400°C


  • Test Functions:
  • Diode test
  • Continuity test
  • Autorange
  • Analog Bargraph
  • True RMS
  • Built-in Thermometer


  • Other Features:
  • Backlit Display
  • Data hold function
  • Accessories: Ergonomic case with protective holster, Thermocouple probe, Test leads
  • Size: 7.3"H x 3.5"W x 1.7"D

  • Related Products

  • Replacement K-type thermocouple probe (P/N: 2228439)

    Report a problem
    Suggest a product
  • Specification Value
    StyleHANDHELD
    Functions13
    Display Count6000
    Frequency Ranges (Hz)99.99 to 99.99k
    Capacitance Ranges (uF)1000n to 9999u
    True RMSYES
    AutorangeYES
    Temperature Range (F)-40 to 752
    Temperature Range (Deg C)-40 to 400
    Voltage Range (VDC)600m to 1000
    Voltage Range (VAC)600 to 1000
    DC Current Range (A)60m to 10
    AC Current Range (A)60m to 10
    Resistance Range (Ohms)600 to 50M


    Report a problem
    Suggest a product