Relay Solid State 7mA 5-24 Volt DC Input 10 Amp 264 Volt AC Output 4-Pin

186992

$22.95 ea


  • Part no.: 186992
  • Manufacturer: Omron Electronics
  • Manufacturer no.: G3NA-210B-DC5-24
Pricing
# of units Price
1+ $22.95
10+ $20.95
50+ $18.95
DC-to-AC Solid State Relay

Designed for the appliance and temperature control markets, these relays are also well suited for automotive load management.

Features:
  • Control voltage: 5-24VDC
  • Contact form: SPST
  • Contact voltage: 240VAC
  • Contact current: 10A
  • Size: 1.7"L x 1.1"W x 2.3"H
  • 4-pin package
  • Terminal type: Screw terminal
  • Built-in heat sink
  • Agency approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    Input TypeDC
    Output TypeAC
    Contact FormSPST
    Maximum Output Voltage240
    Maximum Output Current10
    Pin_Count4
    Product Length1.7
    Product Width1.1
    Product Height2.3
    FamilyG3NA-210B-DC5-24
    Output DeviceTriac
    I/O Isolation Voltage2500V
    Maximum Input Voltage32V
    Maximum Input Current7mA
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature80°C
    MountingScrew
    Product TypeSolid State Relay


    Report a problem
    Suggest a product