Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 9 Volt 0.14 Amp 3 Pin TO-92 Box

View 78L09: 9V 100MA Positive Voltage Regulator TO-92 3 Pin (Analog/Linear)

78L09: 9V 100MA Positive Voltage Regulator TO-92 3 Pin (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 192225
Manufacturer   MAJOR BRANDS
Manufacturer no. 78L09
Catalog 151 , page 12
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 78L09, 9V 100mA POSITIVE VOLTAGE REGULATOR, TO-92, 3-PIN

Report a problem
Suggest a product
Specification Value
FamilyLM78L09
Minimum Input Voltage10.7V
Maximum Input Voltage35V
Output Voltage9V
Maximum Output Current0.14A(Typ)
Maximum Power Dissipation750mW
Maximum Quiescent Current5.5mA
Number of Outputs1
Typical Quiescent Current2mA
TypeLinear
Junction to Ambient230C/W(Typ)
Junction to Case60C/W(Typ)
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingBox
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeRegulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation200mV
Load Regulation90mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.