Standard Regulator 9 Volt 0.14 Amp 3 Pin TO-92 Box

$0.29 ea


  • Part no.: 192225
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 78L09
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19

9V 3-pin Positive Voltage Regulator

Features

  • Packaging: TO-92
  • Input Voltage: 10.7V to 35V
  • Output Voltage: 9V
  • Current: 100mA



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM78L09
    Minimum Input Voltage10.7V
    Maximum Input Voltage35V
    Output Voltage9V
    Maximum Output Current0.14A(Typ)
    Maximum Power Dissipation750mW
    Maximum Quiescent Current5.5mA
    Number of Outputs1
    Typical Quiescent Current2mA
    TypeLinear
    Junction to Ambient230C/W(Typ)
    Junction to Case60C/W(Typ)
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Product Width4.19mm(Max)
    Supplier_PackageTO-92
    PolarityPositive
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeRegulator
    Output TypeFixed
    Accuracy5%
    FunctionStandard
    Line Regulation200mV
    Load Regulation90mV


    Report a problem
    Suggest a product