Low Dropout Regulator 3.3 Volt 1.5A 3-Pin (3+Tab) TO-220 Rail

$0.99 ea


  • Part no.: 192305
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: LD1086V33
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
IC, LM1086CT-3.3, LINEAR, FIXED LOW DROPOUT VOLTAGE REGULATOR, TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM1086
TypeLinear
PolarityPositive
Output TypeFixed
FunctionLDO
Line Regulation0.015%(Typ)
Load Regulation0.1%(Typ)
Typical Dropout Voltage @ Current1.3V@1.5A
Maximum Dropout Voltage @ Current1.5V@1.5A
Minimum Input Voltage2.6V
Maximum Input Voltage30V
Output Voltage3.3V
Maximum Output Current1.5A
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current5mA
Junction to Case4C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeRegulator


Report a problem
Suggest a product