Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Audio and Video

Audio Amp Single Speaker 1 Channel Mono 68 Watt Class-Ab 11 Pin (11+Tab) TO-220 Rail

View LM3886T: High-Performance 68W Audio Power Amplifier with Mute

LM3886T: High-Performance 68W Audio Power Amplifier with Mute

View Larger Image
Image is representative only
National Semiconductor
Jameco Part no. 192516
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM3886T
Catalog 142 , page 11
Pricing & Availability

$6.25

# of Unit Price
1+ $6.25
10+ $5.25
100+ $4.75
  • Availability: Ship  today  

 Add to cart

HIGH-PERFORMANCE 68W AUDIO POWER AMPLIFIER W/MUTE


IC,LM3886T,TO-220/11,
68WATT HIGH PERFORMANCE

Report a problem
Suggest a product
Specification Value
FamilyLM3886
Minimum Single Supply Voltage20V
Typical Single Supply Voltage18V
Maximum Single Supply Voltage84V
Maximum Operating Temperature85°C
Amplifier TypeClass-AB
Output Type1-Channel Mono
Maximum Load Resistance8Ohm
Maximum Output Current11500mA(Typ)
Supplier_PackageTO-220
Maximum Quiescent Current85mA@±28V
Minimum Dual Supply Voltage±10V
Product Length20.02mm
Typical Dual Supply Voltage±12V|±15V|±18V|±24V|±28V
Maximum Dual Supply Voltage±42V
Total Harmonic Distortion Noise0.03%@4Ohm@60W
Maximum Input Bias Current1uA@±28V
Maximum Input Offset Voltage10mV@±28V
Typical Output Power x Channels @ Load68Wx1@4Ohm
Specification Value
Typical PSRR120dB
Typical Quiescent Current50mA@±28V
Maximum Power Dissipation125000mW
Rail to RailNo
Minimum Operating Temperature-20°C
FunctionSpeaker
MountingThrough Hole
Minimum CMRR85dB
PackagingRail
Pin_Count11
Product Width4.5mm
Product Height10.69mm
Power Supply TypeSingle|Dual
Product TypeAudio Amplifier
Typical Gain Bandwidth Product8MHz
Typical Voltage Gain115dB
Input Signal TypeDifferential
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Audio Amp Single Speaker 1 Channel Mono 25 Watt Class-AB 5-Pin (5+tab) TO-220 Rail

Buy Now  $3.15


Audio Amp Single Speaker 1 Channel Mono 18 Watt Class-AB 5-Pin (5+tab) Penta Wattatt Tube

Buy Now  $2.49


OP Amp Dual General Purpose ±18 Volt 8-Pin Plastic Dip Tube

Buy Now  $2.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.