Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 3.3 Volt 1A 3 Pin (3+Tab) TO-220 Rail

View LM3940IT-3.3: LM3940 Fixed Low Dropout Voltage Regulator TO-220/3 (Analog/Linear)

LM3940IT-3.3: LM3940 Fixed Low Dropout Voltage Regulator TO-220/3 (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 192524
Manufacturer   MAJOR BRANDS
Manufacturer no. LM3940IT-3.3
Catalog 151 , page 12
Learn more about Major Brands.
Pricing & Availability

$1.65

# of Unit Price
1+ $1.65
10+ $1.45
100+ $1.25
  • Availability: Ship  today  

 Add to cart

IC, LM3940IT-3.3, FIXED LOW DROPOUT VOLTAGE REGULATOR, TO-220/3

Report a problem
Suggest a product
Specification Value
FamilyLM3940
Maximum Dropout Voltage @ Current0.8V@1A|0.15V@100mA
Minimum Input Voltage4.5V
Maximum Input Voltage7.5V
Output Voltage3.3V
Maximum Output Current1A
Maximum Quiescent Current15mA
Number of Outputs1
Typical Quiescent Current10mA
TypeLinear
Junction to Ambient60C/W
Junction to Case4C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
Specification Value
PackagingRail
Pin_Count3
Product Width4.7mm(Max)
Supplier_PackageTO-220
PolarityPositive
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeRegulator
Output TypeFixed
FunctionLDO
Line Regulation40mV
Load Regulation50mV
Typical Dropout Voltage @ Current0.5V@1A|0.11V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95


Low Dropout Regulator 5 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.