Weller W100PG 100 Watt 700 Degree Farenheit Heavy Duty Soldering Iron With CT6F7 Tip

$69.95 ea


  • Part no.: 192081
  • Manufacturer: WELLER/COOPER INDUSTRIES
  • Manufacturer no.: W100PG
  • RoHS Compliant
Pricing
# of units Price
1+ $69.95
5+ $62.95

Weller W100PG 100W Soldering Iron


Features:

  • Uses "Closed loop" method of controlling maximum tip temperature
  • Portable line-voltage iron (No base station required)
  • Stainless steel modular plug-in heater for greater efficiency and versatility
  • Nominal heat-up time with 700°F tip is 110 seconds
  • Uses CT series tips
  • Heating element type: Nichrome wound, plug-in
  • Length of iron: 6"
  • Weight: 0.7 lbs.

    Includes:

  • CT6F7 0.375" screwdriver tip
  • Iron stand

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product