Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Wall Transformers

Interchangeable Wall Adapter Clips

View AC PLUG-MIX: Universal Wall Adapter Clips (AC-to-DC Switching)

AC PLUG-MIX: Universal Wall Adapter Clips (AC-to-DC Switching)

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2082396
Manufacturer MEAN WELL
Manufacturer no. AC PLUG-MIX
  RoHS compliant
Catalog 161 , page 90
Pricing & Availability

$4.59

# of Unit Price
1+ $4.59
10+ $4.19
50+ $3.79
100+ $3.39
  • Availability: Ship Today  

 Add to cart

UNIVERSAL WALL ADAPTER CLIPS

These wall adapter clips provide you with the comfort of knowing that your electronic devices will have power no matter where you go in the world. Because various countries have different wall outlets, you may be left without a compatible plug. Going out and buying an individual adapter can be very expensive in different countries. These wall adapter clips offer four different clips for one low price.

Features:
  • Compatible clips for USA, Europe, United Kingdom, and Australia
  • Easily interchangeable
  • Simply change the wall plug without having to buy another adapter!

    Compatible with the following wall adapters:


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Product TypeMean Well Plug Clips
Specification Value
Power Supply ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

15W AC/DC Regulated Interchangeable Clip Wall Adapter Power Supply

Buy Now  $11.95


12W Interchangeable Plug AC-to-DC Regulated Wall Adapter Power Supply 12V 1A

Buy Now  $14.95


Power Supply Wall Adapter/Transformer 12VDC/.83A 2.1 mm without AC Clips UL/CUL/CE

Buy Now  $9.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.