Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

Power Supply, Table Top, Regulated, 10 Watt, 5VDC@2A, F2, 2.1MMX5.5MM, (with O Cord), Ul/Cec

View GT-21089-1305-T3: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

GT-21089-1305-T3: 3 Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply


Image is representative only
Globtek,Inc.
Jameco Part no. 196218
Manufacturer GLOBTEK,INC.
Manufacturer no. GT-21089-1305-T3
  RoHS compliant
Catalog 151 , page 97
Pricing & Availability

$17.95

# of Unit Price
1+ $17.95
10+ $15.95
50+ $14.49
  • Availability:Ship  1 Days ARO 

 Add to cart

3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply

5 Volts @ 2 Amps

Features:
  • Output connector: 2.1mm x 5.5mm straight female center positive
  • Input: 120-240VAC @ 50-60Hz
  • Size: 3.4"L x 1.9"W x 1.3"H
  • Weight: 0.4 lbs.
  • Case color: Black
  • DC output cord length: 6 feet
  • AC input cord not included (Recommended: 38050)
  • Agency approvals: UL/CUL/TUV/CE

    Report a problem
    Suggest a product
  • Specification Value
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)75
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)40
    Length (inch)3.4
    Specification Value
    Width (inch)1.9
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CE
    TypeSwitching
    StyleDesktop Adapter
    Primary Output Voltage (VDC)5
    Output Current (A)2
    Maximum Output Power (W)10
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $18.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $18.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.