Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Rocker

Rocker Switch Quick Connect Rocker 16 Amp 250 Volt AC

View R13-221A: Panel Mount Rocker Switch Contact Form: SPST on-Off

R13-221A: Panel Mount Rocker Switch Contact Form: SPST on-Off

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 196154
Manufacturer   JAMECO VALUEPRO
Manufacturer no. R13-221A
Catalog 142 , page 70
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
50+ $2.29
  • Availability: Ship  today  

 Add to cart

Panel Mount Rocker Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 20A @ 125VAC / 16A @ 250VAC
  • Dimensions: 1.07"L x 0.42"W x 0.77"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    TypeRocker
    Color - Actuator/CapBlack
    Mounting StylePanel Mount
    Termination Style0.25" Quick Connect
    Number of Pins2
    Contact FormSPST
    Depth (inch)0.55
    Height (inch)1.5
    FamilyR30NSA-B/B-3
    Switch FunctionON-OFF
    Specification Value
    Maximum Current Rating20A@125VAC
    Maximum Current Rating (A)20
    Body OrientationStraight
    Electrical Life50000
    Minimum Insulation Resistance100MOhm
    Maximum Operating Temperature80°C
    Voltage Rating (AC)250
    Actuator TypeRocker


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Rocker Switch Momentary (On) Off Momentary (On) Single Pole Double Throw Quick Connect Rocker 16 Amp 250 Volt AC Bulk

    Buy Now  $4.49


    DPST Rocker Switch with Green Indicator

    Buy Now  $4.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.